Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/41-6ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.91AH3667
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $28.700 |
| 5+ | $27.010 |
| 10+ | $25.890 |
| 25+ | $24.570 |
| 50+ | $23.390 |
| 100+ | $20.260 |
| 250+ | $19.850 |
Price for:Each
Minimum: 1
Multiple: 1
$28.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/41-6ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.91AH3667
Technical Datasheet
Connector Shell Size14S / 14
Cable Diameter Max11.1mm
For Use WithCircular Connectors
Strain Relief MaterialAluminum Alloy
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
14S / 14
For Use With
Circular Connectors
Product Range
-
Cable Diameter Max
11.1mm
Strain Relief Material
Aluminum Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
