Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/42-12DWCopy
Newark Part No.04P6239
Product RangeM85049 Series
Your Part Number
35 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.740 |
| 5+ | $36.160 |
| 10+ | $34.560 |
| 25+ | $31.270 |
| 50+ | $30.640 |
| 100+ | $29.070 |
| 250+ | $28.510 |
Price for:Each
Minimum: 1
Multiple: 1
$37.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/42-12DWCopy
Newark Part No.04P6239
Product RangeM85049 Series
Technical Datasheet
Connector Shell Size-
Cable Diameter Max19.05mm
Strain Relief MaterialAluminum Alloy
Product RangeM85049 Series
For Use WithAmphenol AS50151, MS310X Classes A, B, C or K Series Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
-
Strain Relief Material
Aluminum Alloy
For Use With
Amphenol AS50151, MS310X Classes A, B, C or K Series Circular Connectors
Cable Diameter Max
19.05mm
Product Range
M85049 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
