Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/48-2-5FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.90AH0629
Product RangeMIL-DTL-M85049 Series
Your Part Number
1,076 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $25.240 |
| 5+ | $24.140 |
| 10+ | $23.050 |
| 25+ | $20.670 |
| 50+ | $20.240 |
| 100+ | $19.890 |
| 250+ | $18.810 |
Price for:Each
Minimum: 1
Multiple: 1
$25.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/48-2-5FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.90AH0629
Product RangeMIL-DTL-M85049 Series
Technical Datasheet
Product RangeMIL-DTL-M85049 Series
D Sub Shell SizeDD
Cable Exit Angle180°
Connector Body MaterialSteel Body
SVHCTo Be Advised
Technical Specifications
Product Range
MIL-DTL-M85049 Series
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DD
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
