Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/52-1-12ACopy
Newark Part No.80AK7173
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $21.120 |
| 5+ | $20.880 |
| 10+ | $20.630 |
| 25+ | $18.060 |
| 50+ | $18.050 |
| 100+ | $18.020 |
| 250+ | $16.890 |
Price for:Each
Minimum: 1
Multiple: 1
$21.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/52-1-12ACopy
Newark Part No.80AK7173
Technical Datasheet
Connector Shell Size12
Cable Diameter Max10.6mm
Strain Relief MaterialAluminum
Product Range-
For Use WithMIL-DTL-26482 Series II, MIL-DTL-83723 Series I & III, SAE-AS1703 Series III Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
12
Strain Relief Material
Aluminum
For Use With
MIL-DTL-26482 Series II, MIL-DTL-83723 Series I & III, SAE-AS1703 Series III Circular Connectors
Cable Diameter Max
10.6mm
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
