Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/60-1W22Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04P6532
Product RangeM85049 Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $37.100 |
| 5+ | $35.220 |
| 10+ | $33.800 |
| 25+ | $32.570 |
| 50+ | $31.110 |
| 100+ | $28.260 |
Price for:Each
Minimum: 1
Multiple: 1
$37.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/60-1W22Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04P6532
Product RangeM85049 Series
Technical Datasheet
Connector Shell Size22
Cable Diameter Max-
Strain Relief MaterialAluminum Alloy
Product RangeM85049 Series
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
22
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-26482 Series II, MIL-DTL-83723 Series III, AS50151, AS81703 Circular Connectors
Cable Diameter Max
-
Product Range
M85049 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
