Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/82-14N02Copy
Newark Part No.07P4248
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 25+ | $68.540 |
| 50+ | $63.970 |
| 100+ | $63.210 |
| 250+ | $62.460 |
Price for:Each
Minimum: 25
Multiple: 1
$1,713.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/82-14N02Copy
Newark Part No.07P4248
Technical Datasheet
Connector Shell Size14
Cable Diameter Max11.43mm
Strain Relief MaterialAluminum Alloy
Product Range-
For Use WithMIL-DTL-26482 Series II, MIL-DTL-5015 Matrix, MIL-DTL-83723 Series III Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
14
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-26482 Series II, MIL-DTL-5015 Matrix, MIL-DTL-83723 Series III Connectors
Cable Diameter Max
11.43mm
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
