Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/84-10N03Copy
Newark Part No.07P4303
Product RangeM85049 Series
Your Part Number
15 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $124.020 |
| 5+ | $119.420 |
| 10+ | $114.800 |
| 25+ | $105.320 |
| 50+ | $96.390 |
| 100+ | $90.350 |
Price for:Each
Minimum: 1
Multiple: 1
$124.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/84-10N03Copy
Newark Part No.07P4303
Product RangeM85049 Series
Technical Datasheet
Connector Shell Size10
Cable Diameter Max8.13mm
Strain Relief MaterialAluminum Alloy
Product RangeM85049 Series
For Use WithAmphenol AS50151, AS81703, MIL-DTL-26482 Series II, MIL-DTL-83723 Series III Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
10
Strain Relief Material
Aluminum Alloy
For Use With
Amphenol AS50151, AS81703, MIL-DTL-26482 Series II, MIL-DTL-83723 Series III Circular Connectors
Cable Diameter Max
8.13mm
Product Range
M85049 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
