Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/88-11W03Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.04P7161
Your Part Number
145 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $67.440 |
| 5+ | $65.660 |
| 10+ | $63.890 |
| 25+ | $63.350 |
| 50+ | $62.810 |
| 100+ | $61.800 |
Price for:Each
Minimum: 1
Multiple: 1
$67.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/88-11W03Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.04P7161
Technical Datasheet
Accessory TypeBackshell
Connector Shell Size11
Cable Exit Angle180°
Connector Body MaterialAluminum Alloy Body
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
11
Connector Body Material
Aluminum Alloy Body
SVHC
To Be Advised
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (1)
Alternatives for M85049/88-11W03
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
