Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | RJF62A1ZNCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 68Y9395 |
| Product Range | RJF6 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 10+ | $148.190 |
| 25+ | $140.460 |
| 50+ | $134.950 |
| 100+ | $129.690 |
Price for:Each
Minimum: 10
Multiple: 10
$1,481.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | RJF62A1ZNCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 68Y9395 |
| Product Range | RJF6 Series |
| Technical Datasheet | |
| Connector Type | Adapter, In-Line |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Product Range | RJF6 Series |
| Convert From Positions | 8Positions |
| SVHC | To Be Advised |
Product Overview
The RJ Field TV series rugged and sealed RJ45 Connector allows to use an Ethernet Cat.6 connection for 10 BaseT, 100 BaseTX and 1000 BaseT up to 250 MHz networks Cat 6 per EIA/TIA 568 and ClassE per ISO 11801. With the patented RJStop system you can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust and fluids with the benefit of a self closing cap.
- IP54 Sealing
Applications
Avionics, Robotics, Test & Measurement, Industrial, Automation & Process Control, Defence, Military & Aerospace, Communications & Networking
Technical Specifications
| Connector Type | Adapter, In-Line |
|---|---|
| Connector Type B | RJ45 |
| Convert From Positions | 8Positions |
| Connector Type A | RJ45 |
|---|---|
| Product Range | RJF6 Series |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for RJF62A1ZN
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
