Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoRJFSFTP65000Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.08X2412
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1,228.880 |
| 25+ | $1,199.620 |
| 50+ | $1,141.100 |
Price for:Each
Minimum: 10
Multiple: 1
$12,288.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoRJFSFTP65000Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.08X2412
Technical Datasheet
LAN CategoryCat6
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorBlack
Cable Length - Metric50m
Cable Length - Imperial164ft
Product Range-
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
50m
Product Range
-
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Jacket Color
Black
Cable Length - Imperial
164ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
