Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | RJFTV62SA1GCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 94X3851 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 10+ | $176.990 |
| 25+ | $172.820 |
| 50+ | $166.580 |
| 100+ | $162.410 |
Price for:Each
Minimum: 10
Multiple: 10
$1,769.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | RJFTV62SA1GCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 94X3851 |
| Technical Datasheet | |
| Connector Type | Adapter, In-Line |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Convert From Positions | 8Positions |
| SVHC | To Be Advised |
Product Overview
The RJFTV62SA1G is a CAT5e/6 transversally sealed Ethernet Adapter with square flange receptacle. It will prevent fluids and dust from going through the receptacle when plug or cap are not mated to the receptacle. It has aluminium shell, olive drab cadmium plating finish and RJ45 female connector.
- 10 BaseT, 100 BaseTX and 1000 BaseT up to 250MHz network
- Cat 6 per EIA/TIA 568 and ClassE per ISO 11801
Applications
Computers & Computer Peripherals, Communications & Networking, Defence, Military & Aerospace, Industrial
Technical Specifications
| Connector Type | Adapter, In-Line |
|---|---|
| Connector Type B | RJ45 |
| SVHC | To Be Advised |
| Connector Type A | RJ45 |
|---|---|
| Convert From Positions | 8Positions |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
