Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoRSE112305Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.91AH5444
Product RangeRSE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 25+ | $67.330 |
| 50+ | $62.840 |
| 100+ | $62.100 |
| 250+ | $61.340 |
Price for:Each
Minimum: 25
Multiple: 25
$1,683.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoRSE112305Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.91AH5444
Product RangeRSE Series
Technical Datasheet
Socket MountingPanel
Socket TerminalsStud
No. of Pins11Pins
Current Rating25A
Voltage Rating-
Product RangeRSE Series
SVHCTo Be Advised
Product Overview
RSE112305 is a RSE series (MIL-PRF-12883) 3 pole, 25A, low profile relay socket without contacts.
- 1000Mohm minimum insulation resistance
- 1500VRMS at sea level, 700VRMS at 80,000ft dielectric withstanding voltage
- Operating temperature range from -65°C to 125°C
- Polyetherimide per ASTM-D5205 socket body
- Silicone rubber per A-A-59588 grommet
Technical Specifications
Socket Mounting
Panel
No. of Pins
11Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Stud
Current Rating
25A
Product Range
RSE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
