Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoSJS720210Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.96M9485
Product RangeSJS QuickConnect Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 25+ | $50.880 |
| 50+ | $44.750 |
| 100+ | $42.120 |
| 250+ | $41.870 |
Price for:Each
Minimum: 25
Multiple: 25
$1,272.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoSJS720210Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.96M9485
Product RangeSJS QuickConnect Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeSJS QuickConnect Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts1Contacts
Circular Contact TypeCrimp Pin
Coupling StylePush Lock
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Crimp Pin
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
SJS QuickConnect Series
No. of Contacts
1Contacts
Coupling Style
Push Lock
Connector Body Plating
-
Contact Plating
Gold
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
