Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoUSB3FTV2AGCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.27X3797
Product RangeUSB3F TV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 10+ | $209.560 |
| 25+ | $202.780 |
| 50+ | $197.130 |
| 100+ | $188.100 |
Price for:Each
Minimum: 10
Multiple: 10
$2,095.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoUSB3FTV2AGCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.27X3797
Product RangeUSB3F TV Series
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 3.0
IP RatingIP68
Product RangeUSB3F TV Series
Contact Material-
Contact Plating-
SVHCTo Be Advised
Product Overview
The USB3FTV2AG is an USB type A Receptacle to USB type A Receptacle Adapter comes with an olive drab cadmium plated aluminum shell. With USB Field, you can insert a standard USB 3.0 cordset into a metallic plug which will protect it from shocks, dust and fluids. This metallic plug is connected into a receptacle, using a Tri Start Thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device for high vibrations.
- Sealed against fluids and dusts
- Shock, vibration and traction-resistant
- No cabling operation in field and no tools required
- Improved EMI protection
- UL94V-0 Flammability rating
Applications
Computers & Computer Peripherals, Test & Measurement, Communications & Networking
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 3.0
Product Range
USB3F TV Series
Contact Plating
-
USB Connector Convert To
USB Type A Receptacle
IP Rating
IP68
Contact Material
-
SVHC
To Be Advised
Technical Docs (3)
Alternatives for USB3FTV2AG
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
