Print Page
USBF21ZNSCC
USB Sealed Connector, Square Flange Receptacle With Self Closing Cap , USB Type A, USB 2.0
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | USBF21ZNSCCCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 68Y9407 |
| Product Range | USBF Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $130.570 |
| 25+ | $127.520 |
| 50+ | $122.980 |
| 100+ | $121.460 |
| 250+ | $119.930 |
Price for:Each
Minimum: 10
Multiple: 10
$1,305.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | USBF21ZNSCCCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 68Y9407 |
| Product Range | USBF Series |
| Technical Datasheet | |
| USB Connector Type | USB Type A |
| USB Standard | USB 2.0 |
| Gender | Receptacle, Receptacle |
| No. of Positions | 1 Position |
| IP Rating | IP67 |
| Product Range | USBF Series |
| Contact Material | Aluminium |
| Contact Plating | Zinc Nickel Plated Contacts |
| SVHC | To Be Advised |
Product Overview
This Self Closing Cap automatically protects the USB2.0 square flange receptacles, protecting your system from dust and water projections. A spring automatically closes the upper part of the cap when either the RJ Field plug, RJ45 cordset, USB or IEEE1394 cordset, or USB key areremoved from the receptacle.
- Sealed against fluids and dusts (IP67)
- Shock, vibration and traction resistant
- No cabling operation in field and no tools required
- Improved EMI protection
Applications
Computer Hardware, Telecommunications, Communications & Networking, Avionics, Commercial, Defence, Military & Aerospace
Technical Specifications
| USB Connector Type | USB Type A |
|---|---|
| Gender | Receptacle, Receptacle |
| IP Rating | IP67 |
| Contact Material | Aluminium |
| SVHC | To Be Advised |
| USB Standard | USB 2.0 |
|---|---|
| No. of Positions | 1 Position |
| Product Range | USBF Series |
| Contact Plating | Zinc Nickel Plated Contacts |
Technical Docs (2)
Alternatives for USBF21ZNSCC
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
