Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | USBFTV22GCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 20J4059 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $115.620 |
| 25+ | $112.930 |
| 50+ | $108.890 |
| 100+ | $107.550 |
| 250+ | $106.210 |
Price for:Each
Minimum: 10
Multiple: 10
$1,156.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | USBFTV22GCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 20J4059 |
| Technical Datasheet | |
| USB Connector Type | USB Type A |
| USB Standard | USB 2.0 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 4 Position |
| IP Rating | IP67 |
| Product Range | - |
| Contact Material | - |
| Contact Plating | - |
| SVHC | To Be Advised |
Product Overview
The USBFTV22G is an USB Connection System with square flange receptacle shell type, solder (4 tinned holes) back terminations and nickel-plated aluminum shell. This USB field allows used a standard USB 2.0 cordset into a metallic plug which will protect it from shocks, dust and fluids. This metallic plug is connected into a receptacle, using a tri start thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device for high vibrations.
- Sealed against fluids and dusts (IP68)
- Shock, vibration and traction-resistant
- No cabling operation in field and no tools required
- Improved EMI protection
- Plug retention in the receptacle of 100N in the axis
Applications
Computers & Computer Peripherals, Test & Measurement, Logistics, Communications & Networking, Defence, Military & Aerospace
Technical Specifications
| USB Connector Type | USB Type A |
|---|---|
| Gender | Receptacle |
| IP Rating | IP67 |
| Contact Material | - |
| SVHC | To Be Advised |
| USB Standard | USB 2.0 |
|---|---|
| No. of Positions | 4 Position |
| Product Range | - |
| Contact Plating | - |
Technical Docs (3)
Alternatives for USBFTV22G
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
