Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBFTV72ZNCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.68Y9406
Product RangeUSBF TV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 10+ | $164.500 |
| 25+ | $160.660 |
| 50+ | $154.930 |
| 100+ | $153.020 |
| 250+ | $151.100 |
Price for:Each
Minimum: 10
Multiple: 1
$1,645.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBFTV72ZNCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.68Y9406
Product RangeUSBF TV Series
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions1 Position
Connector MountingPanel Mount
IP RatingIP68
Product RangeUSBF TV Series
Contact MaterialAluminium
Contact PlatingZinc Nickel Plated Contacts
SVHCTo Be Advised
Product Overview
With USB Field, you can insert a standard USB 2.0 cordset into a metallic plug which will protect it from shocks, dust and fluids. No hazardous on-field cabling and grounding! This metallic plug is connected into a receptacle, using a Tri Start Thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device for high vibrations.
- Sealed against fluids and dusts (IP68)
- Shock, vibration and traction resistant
- No cabling operation in field and no tools required
- Improved EMI protection
Applications
Computer Hardware, Telecommunications, Communications & Networking, Avionics, Commercial, Defence, Military & Aerospace
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Panel Mount
Product Range
USBF TV Series
Contact Plating
Zinc Nickel Plated Contacts
USB Standard
USB 2.0
No. of Positions
1 Position
IP Rating
IP68
Contact Material
Aluminium
SVHC
To Be Advised
Technical Docs (1)
Alternatives for USBFTV72ZN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
