Print Page
PST360G2B1AC0000ERA36005K
Rotary Hall Effect Sensor, Analog, 4.5 to 5.5 VDC, Flange Mount, Wire Leads, PST-360 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPST360G2B1AC0000ERA36005KCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77AK5897
Product RangePST-360 Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $92.420 |
| 5+ | $86.680 |
| 10+ | $83.750 |
| 25+ | $79.340 |
| 50+ | $73.270 |
| 100+ | $67.370 |
| 250+ | $62.090 |
Price for:Each
Minimum: 1
Multiple: 1
$92.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPST360G2B1AC0000ERA36005KCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77AK5897
Product RangePST-360 Series
Technical Datasheet
Sensor TypeHall-Effect Rotary Position Sensor
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Shaft TypeNo Shaft
Sensor TerminalsWire Leads
Sensor HousingFlange Mount
Contact TypeNon-Contact
Electrical Angle360°
Output ConfigurationAnalog
Linearity± 1%
Output Voltage Min-
Switching Speed-
Supply Voltage5V
Supply Current8.5mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePST-360 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Hall-Effect Rotary Position Sensor
Supply Voltage DC Max
5.5V
Sensor Terminals
Wire Leads
Contact Type
Non-Contact
Output Configuration
Analog
Output Voltage Min
-
Supply Voltage
5V
Operating Temperature Min
-40°C
Product Range
PST-360 Series
Supply Voltage DC Min
4.5V
Shaft Type
No Shaft
Sensor Housing
Flange Mount
Electrical Angle
360°
Linearity
± 1%
Switching Speed
-
Supply Current
8.5mA
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for PST360G2B1AC0000ERA36005K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
