Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSTI-6PP-05Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AM6292
Product RangePSTI Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $121.480 |
| 5+ | $102.480 |
| 10+ | $95.240 |
| 25+ | $86.460 |
| 50+ | $82.230 |
| 100+ | $80.270 |
Price for:Each
Minimum: 1
Multiple: 1
$121.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSTI-6PP-05Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AM6292
Product RangePSTI Series
Technical Datasheet
Sensor TypeRotary Position Sensor
Nominal Air Gap1.5mm
Maximum Air Gap-
Sensor TerminalsWire Leads
Resolution-
Linearity-
Output ConfigurationAnalog
Electrical Rotation Angle-
Output Voltage Min-
Supply Voltage Min4.5V
Switching Speed-
Supply Voltage Max5.5V
Rotational Life Cycles-
IP RatingIP67, IP69K
Sensor HousingFlange Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePSTI Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensor Type
Rotary Position Sensor
Maximum Air Gap
-
Resolution
-
Output Configuration
Analog
Output Voltage Min
-
Switching Speed
-
Rotational Life Cycles
-
Sensor Housing
Flange Mount
Operating Temperature Max
125°C
Qualification
-
Nominal Air Gap
1.5mm
Sensor Terminals
Wire Leads
Linearity
-
Electrical Rotation Angle
-
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
IP Rating
IP67, IP69K
Operating Temperature Min
-40°C
Product Range
PSTI Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for PSTI-6PP-05
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
