Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL PIHER SENSORS AND CONTROLS |
|---|---|
| Manufacturer Part No | PT15NV02-103A2020-SCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 07AH4668 |
| Product Range | PT-15 Series |
| Your Part Number | |
| Technical Datasheet |
5,305 In Stock
5,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.888 |
| 10+ | $0.755 |
| 25+ | $0.673 |
| 50+ | $0.658 |
| 100+ | $0.641 |
| 500+ | $0.570 |
| 1000+ | $0.556 |
| 2500+ | $0.542 |
Price for:Each
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PIHER SENSORS AND CONTROLS |
|---|---|
| Manufacturer Part No | PT15NV02-103A2020-SCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 07AH4668 |
| Product Range | PT-15 Series |
| Technical Datasheet | |
| Trimmer Type | Single Turn |
| Element Material | Carbon |
| Adjustment Type | Top Adjust |
| Track Resistance | 10kohm |
| Potentiometer Mounting | Through Hole |
| No. of Turns | 1Turns |
| Product Range | PT-15 Series |
| Power Rating | 250mW |
| Resistance Tolerance | ± 20% |
| Temperature Coefficient | ± 300ppm/°C |
| Trimmer Shape / Size | 15 mm Round |
| Resistor Case / Package | - |
| Product Length | 15mm |
| Product Width | - |
| Product Height | 7mm |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Trimmer Type | Single Turn |
|---|---|
| Adjustment Type | Top Adjust |
| Potentiometer Mounting | Through Hole |
| Product Range | PT-15 Series |
| Resistance Tolerance | ± 20% |
| Trimmer Shape / Size | 15 mm Round |
| Product Length | 15mm |
| Product Height | 7mm |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (21-Jan-2025) |
| Element Material | Carbon |
|---|---|
| Track Resistance | 10kohm |
| No. of Turns | 1Turns |
| Power Rating | 250mW |
| Temperature Coefficient | ± 300ppm/°C |
| Resistor Case / Package | - |
| Product Width | - |
| Operating Temperature Min | -25°C |
| Qualification | - |
Technical Docs (1)
Alternatives for PT15NV02-103A2020-S
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
