Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-700-37-M150Copy
Newark Part No.57AJ5433
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $47.600 |
| 50+ | $44.890 |
| 100+ | $43.650 |
| 250+ | $41.680 |
Price for:Each
Minimum: 25
Multiple: 1
$1,190.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-700-37-M150Copy
Newark Part No.57AJ5433
Technical Datasheet
Cable Length - Imperial4.9ft
Connector to ConnectorSMB Plug to SMB Plug
Cable Length - Metric1.5m
Coaxial Cable TypeRG174
Connector Type ASMB Plug
Connector Type BSMB Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
4.9ft
Cable Length - Metric
1.5m
Connector Type A
SMB Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMB Plug to SMB Plug
Coaxial Cable Type
RG174
Connector Type B
SMB Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
