Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-700-38-M300Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.57AJ5452
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $59.300 |
| 50+ | $55.330 |
| 100+ | $53.520 |
| 250+ | $50.630 |
Price for:Each
Minimum: 25
Multiple: 25
$1,482.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-700-38-M300Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.57AJ5452
Technical Datasheet
Cable Length - Imperial9.8ft
Connector to ConnectorSMB Plug to SMB Plug
Cable Length - Metric3m
Coaxial Cable TypeRG58
Connector Type ASMB Plug
Connector Type BSMB Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Connector Type A
SMB Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMB Plug to SMB Plug
Coaxial Cable Type
RG58
Connector Type B
SMB Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
