Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-107M025Copy
Newark Part No.14AC2309
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $85.380 |
| 50+ | $79.860 |
| 100+ | $75.450 |
| 250+ | $67.200 |
Price for:Each
Minimum: 25
Multiple: 1
$2,134.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-107M025Copy
Newark Part No.14AC2309
Technical Datasheet
Cable Length - Imperial9.84"
Connector to ConnectorSMP Plug to SMP Plug
Cable Length - Metric250mm
Coaxial Cable TypeTFlex 405
Connector Type ASMP Straight Plug
Connector Type BSMP Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
9.84"
Cable Length - Metric
250mm
Connector Type A
SMP Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMP Plug to SMP Plug
Coaxial Cable Type
TFlex 405
Connector Type B
SMP Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
