Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-107M050Copy
Newark Part No.14AC2310
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $100.080 |
| 50+ | $93.630 |
| 100+ | $88.460 |
| 250+ | $78.780 |
Price for:Each
Minimum: 25
Multiple: 1
$2,502.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-107M050Copy
Newark Part No.14AC2310
Technical Datasheet
Connector to ConnectorSMP Plug to SMP Plug
Cable Length - Imperial19.69"
Cable Length - Metric500mm
Coaxial Cable TypeTFlex 405
Connector Type ASMP Straight Plug
Connector Type BSMP Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
SMP Plug to SMP Plug
Cable Length - Metric
500mm
Connector Type A
SMP Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
19.69"
Coaxial Cable Type
TFlex 405
Connector Type B
SMP Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
