Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-114-070Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.33AH2485
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $108.700 |
| 50+ | $102.790 |
| 100+ | $98.070 |
| 250+ | $89.210 |
Price for:Each
Minimum: 25
Multiple: 25
$2,717.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-114-070Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.33AH2485
Technical Datasheet
Cable Length - Imperial7"
Connector to ConnectorSMPM Plug to 90° SMPM Plug
Cable Length - Metric178mm
Coaxial Cable Type0.085 Conformable
Connector Type ASMPM Plug
Connector Type BSMPM Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
7"
Cable Length - Metric
178mm
Connector Type A
SMPM Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMPM Plug to 90° SMPM Plug
Coaxial Cable Type
0.085 Conformable
Connector Type B
SMPM Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
