Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-114-360Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.33AH2493
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $159.700 |
| 50+ | $151.030 |
| 100+ | $144.080 |
| 250+ | $131.050 |
Price for:Each
Minimum: 25
Multiple: 25
$3,992.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-114-360Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.33AH2493
Technical Datasheet
Connector to ConnectorSMPM Plug to 90° SMPM Plug
Cable Length - Imperial36"
Coaxial Cable Type0.085 Conformable
Connector Type ASMPM Plug
Connector Type BSMPM Right Angle Plug
Technical Specifications
Connector to Connector
SMPM Plug to 90° SMPM Plug
Coaxial Cable Type
0.085 Conformable
Connector Type B
SMPM Right Angle Plug
Cable Length - Imperial
36"
Connector Type A
SMPM Plug
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
