Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-117-008Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.95AC4476
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $93.310 |
| 50+ | $87.990 |
| 100+ | $85.570 |
| 250+ | $81.710 |
Price for:Each
Minimum: 25
Multiple: 25
$2,332.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-117-008Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.95AC4476
Technical Datasheet
Connector to Connector90° SMP Plug to 90° SMP Plug
Cable Length - Imperial8"
Cable Length - Metric203.2mm
Coaxial Cable Type0.085 Conformable
Connector Type ASMP Right Angle Plug
Connector Type BSMP Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° SMP Plug to 90° SMP Plug
Cable Length - Metric
203.2mm
Connector Type A
SMP Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
8"
Coaxial Cable Type
0.085 Conformable
Connector Type B
SMP Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
