Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-188-024Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AC6997
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $90.190 |
| 50+ | $85.280 |
| 100+ | $81.360 |
| 250+ | $74.010 |
Price for:Each
Minimum: 25
Multiple: 25
$2,254.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-188-024Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AC6997
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorHD BNC Plug to HD BNC Plug
Cable Length - Metric610mm
Coaxial Cable TypeBelden 4855R
Connector Type AHD-BNC Straight Plug
Connector Type BHD-BNC Straight Plug
Impedance75ohm
Jacket Color-
Product Range-
SVHCLead
Product Overview
The 095-850-188-024 from Amphenol RF is a HD-BNC straight plug to HD-BNC straight plug on Belden 4855R cable. This imperial RF/coaxial cable assembly has DC to 12GHz frequency, 250VRMS HI-POT voltage design requirements.
- Overall length is 24inch (610mm)
- Impedance is 75ohm, 12G optimized
- Nickel plated brass HD-BNC straight crimp plug
- Belden 4855R cable type
Applications
Communications & Networking, Broadcast
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
HD-BNC Straight Plug
Impedance
75ohm
Product Range
-
Connector to Connector
HD BNC Plug to HD BNC Plug
Coaxial Cable Type
Belden 4855R
Connector Type B
HD-BNC Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
