Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-215-180Copy
Newark Part No.94AC6475
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $187.700 |
| 50+ | $179.120 |
| 100+ | $170.530 |
Price for:Each
Minimum: 25
Multiple: 1
$4,692.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-215-180Copy
Newark Part No.94AC6475
Technical Datasheet
Connector to ConnectorHD BNC Plug to BNC Jack
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Coaxial Cable TypeBelden 4505R
Connector Type AHD-BNC Straight Plug
Connector Type BBNC Straight Jack
Impedance75ohm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
HD BNC Plug to BNC Jack
Cable Length - Metric
4.57m
Connector Type A
HD-BNC Straight Plug
Impedance
75ohm
Product Range
-
Cable Length - Imperial
15ft
Coaxial Cable Type
Belden 4505R
Connector Type B
BNC Straight Jack
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
