Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-218M300Copy
Newark Part No.94AC6571
Your Part Number
30 In Stock
Need more?
14 US Stock delivery in 2-3 Business Days Order before 6pm EST Standard Shipping
16 UK Stock available for delivery in 4-6 Business Days
Order before 6pm
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $116.320 |
| 5+ | $115.350 |
| 10+ | $114.390 |
| 25+ | $113.410 |
| 50+ | $112.440 |
| 100+ | $109.700 |
Price for:Each
Minimum: 1
Multiple: 1
$116.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-218M300Copy
Newark Part No.94AC6571
Technical Datasheet
Cable Length - Imperial9.8ft
Connector to ConnectorBNC Plug to HD BNC Plug
Cable Length - Metric3m
Coaxial Cable TypeBelden 4694R
Connector Type ABNC Straight Plug
Connector Type BHD-BNC Straight Plug
Impedance75ohm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
-
Connector to Connector
BNC Plug to HD BNC Plug
Coaxial Cable Type
Belden 4694R
Connector Type B
HD-BNC Straight Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
