Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-220-036Copy
Newark Part No.02AH5684
Your Part Number
17 In Stock
Need more?
16 US Stock delivery in 2-3 Business Days Order before 6pm EST Standard Shipping
1 UK Stock available for delivery in 4-6 Business Days
Order before 6pm
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $91.200 |
| 5+ | $89.050 |
| 10+ | $85.840 |
| 25+ | $83.150 |
| 50+ | $77.790 |
| 100+ | $73.490 |
| 250+ | $65.450 |
Price for:Each
Minimum: 1
Multiple: 1
$91.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-220-036Copy
Newark Part No.02AH5684
Technical Datasheet
Cable Length - Imperial36"
Connector to ConnectorTNC Plug to TNC Plug
Cable Length - Metric914.4mm
Coaxial Cable TypeLMR-200
Connector Type ATNC Straight Plug
Connector Type BTNC Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Connector Type A
TNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
TNC Plug to TNC Plug
Coaxial Cable Type
LMR-200
Connector Type B
TNC Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
