Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-221-018Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02AH5694
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $92.050 |
| 50+ | $86.800 |
| 100+ | $84.420 |
| 250+ | $80.600 |
Price for:Each
Minimum: 25
Multiple: 25
$2,301.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-221-018Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02AH5694
Technical Datasheet
Cable Length - Imperial18"
Connector to ConnectorTNC Plug to TNC Bulkhead Jack
Cable Length - Metric457mm
Coaxial Cable TypeLMR-200
Connector Type ATNC Straight Plug
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
18"
Cable Length - Metric
457mm
Connector Type A
TNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
TNC Plug to TNC Bulkhead Jack
Coaxial Cable Type
LMR-200
Connector Type B
TNC Bulkhead Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
