Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-257-012Copy
Newark Part No.17AJ3640
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $43.270 |
| 50+ | $40.370 |
| 100+ | $39.050 |
| 250+ | $36.950 |
Price for:Each
Minimum: 25
Multiple: 1
$1,081.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-257-012Copy
Newark Part No.17AJ3640
Technical Datasheet
Cable Length - Imperial12"
Connector to Connector90° BNC Plug to 90° BNC Plug
Cable Length - Metric305mm
Coaxial Cable TypeRG174
Connector Type ABNC Right Angle Plug
Connector Type BBNC Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
BNC Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° BNC Plug to 90° BNC Plug
Coaxial Cable Type
RG174
Connector Type B
BNC Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
