Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-259-024Copy
Newark Part No.17AJ3656
Your Part Number
18 In Stock
Need more?
9 US Stock delivery in 2-3 Business Days Order before 6pm EST Standard Shipping
9 UK Stock available for delivery in 4-6 Business Days
Order before 6pm
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $48.260 |
| 5+ | $46.490 |
| 10+ | $43.680 |
| 25+ | $41.880 |
| 50+ | $39.080 |
| 100+ | $37.800 |
| 250+ | $35.750 |
Price for:Each
Minimum: 1
Multiple: 1
$48.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-259-024Copy
Newark Part No.17AJ3656
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorBNC Plug to 90° BNC Plug
Cable Length - Metric610mm
Coaxial Cable TypeRG174
Connector Type ABNC Plug
Connector Type BBNC Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to 90° BNC Plug
Coaxial Cable Type
RG174
Connector Type B
BNC Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
