Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-264-050Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.37AJ2318
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $53.460 |
| 50+ | $50.420 |
| 100+ | $49.040 |
| 250+ | $46.820 |
Price for:Each
Minimum: 25
Multiple: 25
$1,336.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-264-050Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.37AJ2318
Technical Datasheet
Cable Length - Imperial1.97"
Connector to Connector90° AMC Plug to TNC Bulkhead Jack
Cable Length - Metric50mm
Coaxial Cable Type1.13mm
Connector Type AAMC Right Angle Plug
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
1.97"
Cable Length - Metric
50mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° AMC Plug to TNC Bulkhead Jack
Coaxial Cable Type
1.13mm
Connector Type B
TNC Bulkhead Jack
Jacket Color
Black
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
