Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-268-016Copy
Newark Part No.31AJ9846
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $44.430 |
| 50+ | $41.900 |
| 100+ | $40.740 |
| 250+ | $38.910 |
Price for:Each
Minimum: 25
Multiple: 1
$1,110.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-268-016Copy
Newark Part No.31AJ9846
Technical Datasheet
Cable Length - Imperial16"
Connector to Connector90° BNC Plug to BNC Jack
Cable Length - Metric406.4mm
Coaxial Cable TypeRG58
Connector Type ABNC Right Angle Plug
Connector Type BBNC Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
16"
Cable Length - Metric
406.4mm
Connector Type A
BNC Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° BNC Plug to BNC Jack
Coaxial Cable Type
RG58
Connector Type B
BNC Jack
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
