Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-277M20LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.62AJ3614
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $305.430 |
| 50+ | $291.470 |
| 100+ | $277.500 |
Price for:Each
Minimum: 25
Multiple: 25
$7,635.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-277M20LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.62AJ3614
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial65.6ft
Cable Length - Metric20m
Coaxial Cable TypeLMR-195-UF
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
20m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
65.6ft
Coaxial Cable Type
LMR-195-UF
Connector Type B
BNC Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
