Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-282-050Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.62AJ3649
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $48.750 |
| 50+ | $45.970 |
| 100+ | $44.710 |
| 250+ | $42.690 |
Price for:Each
Minimum: 25
Multiple: 25
$1,218.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-282-050Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.62AJ3649
Technical Datasheet
Connector to ConnectorTNC RP Bulkhead Jack to 90° AMC4 Plug
Cable Length - Imperial1.97"
Cable Length - Metric50mm
Coaxial Cable Type1.13mm
Connector Type ATNC RP Bulkhead Jack
Connector Type BAMC4 Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
TNC RP Bulkhead Jack to 90° AMC4 Plug
Cable Length - Metric
50mm
Connector Type A
TNC RP Bulkhead Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
1.97"
Coaxial Cable Type
1.13mm
Connector Type B
AMC4 Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
