Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-303-012Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59AK7791
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $49.400 |
| 5+ | $46.160 |
| 10+ | $42.920 |
| 25+ | $41.370 |
| 50+ | $38.570 |
| 100+ | $37.100 |
Price for:Each
Minimum: 1
Multiple: 1
$49.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-303-012Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59AK7791
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorBNC Bulkhead Jack to 90° MCX Plug
Cable Length - Metric304.8mm
Coaxial Cable TypeRG316
Connector Type ABNC Bulkhead Jack
Connector Type BMCX Right Angle Plug
Impedance50ohm
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
BNC Bulkhead Jack
Impedance
50ohm
Connector to Connector
BNC Bulkhead Jack to 90° MCX Plug
Coaxial Cable Type
RG316
Connector Type B
MCX Right Angle Plug
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
