Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-303-018Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59AK7792
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $45.650 |
| 50+ | $42.580 |
| 100+ | $41.190 |
| 250+ | $38.970 |
Price for:Each
Minimum: 25
Multiple: 25
$1,141.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-303-018Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59AK7792
Technical Datasheet
Connector to ConnectorBNC Bulkhead Jack to 90° MCX Plug
Cable Length - Imperial18"
Connector Type ABNC Bulkhead Jack
Connector Type BMCX Right Angle Plug
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
BNC Bulkhead Jack to 90° MCX Plug
Connector Type A
BNC Bulkhead Jack
Product Range
-
Cable Length - Imperial
18"
Connector Type B
MCX Right Angle Plug
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
