Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-303M075Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59AK7796
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $48.430 |
| 50+ | $45.180 |
| 100+ | $43.710 |
| 250+ | $41.340 |
Price for:Each
Minimum: 25
Multiple: 25
$1,210.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-303M075Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59AK7796
Technical Datasheet
Connector to ConnectorBNC Bulkhead Jack to 90° MCX Plug
Cable Length - Imperial29.5"
Connector Type ABNC Bulkhead Jack
Connector Type BMCX Right Angle Plug
Impedance50ohm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
BNC Bulkhead Jack to 90° MCX Plug
Connector Type A
BNC Bulkhead Jack
Impedance
50ohm
SVHC
Lead (04-Feb-2026)
Cable Length - Imperial
29.5"
Connector Type B
MCX Right Angle Plug
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
