Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-304M075Copy
Newark Part No.60AK4184
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $47.790 |
| 50+ | $44.580 |
| 100+ | $43.120 |
| 250+ | $40.800 |
Price for:Each
Minimum: 25
Multiple: 1
$1,194.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-304M075Copy
Newark Part No.60AK4184
Technical Datasheet
Connector to ConnectorBNC Bulkhead Jack to MCX Plug
Cable Length - Imperial29.5"
Cable Length - Metric750mm
Coaxial Cable TypeRG316
Connector Type ABNC Bulkhead Jack
Connector Type BMCX Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
BNC Bulkhead Jack to MCX Plug
Cable Length - Metric
750mm
Connector Type A
BNC Bulkhead Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
29.5"
Coaxial Cable Type
RG316
Connector Type B
MCX Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
