Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-551M025Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.56AJ3201
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $55.160 |
| 50+ | $52.020 |
| 100+ | $50.590 |
| 250+ | $48.310 |
Price for:Each
Minimum: 25
Multiple: 25
$1,379.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-551M025Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.56AJ3201
Technical Datasheet
Cable Length - Imperial9.8"
Connector to Connector90° MCX Plug to 90° MCX Plug
Cable Length - Metric250mm
Coaxial Cable TypeBelden 4855R
Connector Type AMCX Right Angle Plug
Connector Type BMCX Right Angle Plug
Impedance75ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
9.8"
Cable Length - Metric
250mm
Connector Type A
MCX Right Angle Plug
Impedance
75ohm
Product Range
-
Connector to Connector
90° MCX Plug to 90° MCX Plug
Coaxial Cable Type
Belden 4855R
Connector Type B
MCX Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
