Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-591-005Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09AN8185
Product Range095-900-591-XXX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $42.350 |
| 50+ | $40.340 |
| 100+ | $38.430 |
Price for:Each
Minimum: 25
Multiple: 25
$1,058.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-591-005Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09AN8185
Product Range095-900-591-XXX Series
Technical Datasheet
Cable Length - Imperial5"
Cable Length - Metric127mm
Coaxial Cable TypeRG316
Connector Type AMCX Plug
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range095-900-591-XXX Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
5"
Coaxial Cable Type
RG316
Connector Type B
TNC Bulkhead Jack
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
127mm
Connector Type A
MCX Plug
Impedance
50ohm
Product Range
095-900-591-XXX Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
