Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-592-006Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09AN8201
Product Range095-900-592-XXX Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $46.650 |
| 5+ | $43.600 |
| 10+ | $40.540 |
| 25+ | $38.500 |
| 50+ | $37.460 |
| 100+ | $36.410 |
Price for:Each
Minimum: 1
Multiple: 1
$46.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-592-006Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09AN8201
Product Range095-900-592-XXX Series
Technical Datasheet
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeRG316
Connector Type AMCX Right Angle Plug
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range095-900-592-XXX Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6"
Coaxial Cable Type
RG316
Connector Type B
TNC Bulkhead Jack
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
152.4mm
Connector Type A
MCX Right Angle Plug
Impedance
50ohm
Product Range
095-900-592-XXX Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
