Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-450-007Copy
Newark Part No.77Y8701
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $63.180 |
| 50+ | $58.940 |
| 100+ | $57.010 |
| 250+ | $53.940 |
Price for:Each
Minimum: 25
Multiple: 1
$1,579.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-450-007Copy
Newark Part No.77Y8701
Technical Datasheet
Cable Length - Imperial7"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric178mm
Coaxial Cable Type0.141 Conformable
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
7"
Cable Length - Metric
178mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
0.141 Conformable
Connector Type B
SMA Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
