Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-451-007Copy
Newark Part No.77Y8716
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $66.570 |
| 50+ | $62.110 |
| 100+ | $60.080 |
| 250+ | $56.830 |
Price for:Each
Minimum: 25
Multiple: 1
$1,664.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-451-007Copy
Newark Part No.77Y8716
Technical Datasheet
Cable Length - Imperial7"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric178mm
Coaxial Cable TypeTFlex 405
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
7"
Cable Length - Metric
178mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
TFlex 405
Connector Type B
SMA Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
