Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-536M100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.88AH5507
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $66.200 |
| 5+ | $64.200 |
| 10+ | $62.180 |
| 25+ | $54.540 |
| 50+ | $52.370 |
| 100+ | $50.280 |
Price for:Each
Minimum: 1
Multiple: 1
$66.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-536M100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.88AH5507
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorSMA RP Plug to SMA RP Bulkhead Jack
Cable Length - Metric1m
Coaxial Cable TypeRG316
Connector Type ASMA RP Plug
Connector Type BSMA RP Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Alternatives for 095-902-536M100
1 Product Found
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
SMA RP Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA RP Plug to SMA RP Bulkhead Jack
Coaxial Cable Type
RG316
Connector Type B
SMA RP Bulkhead Jack
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
