
| Quantity | Price |
|---|---|
| 25+ | $71.730 |
| 50+ | $67.100 |
| 100+ | $63.400 |
| 250+ | $56.470 |
Product Information
Product Overview
095-902-581-008 is an anti-torque SMA straight plug to SMP right-angle plug (TFlex405) cable assembly. Amphenol RF offers several anti-torque SMA straight solder plug connectors designed for use with popular semi-rigid cable types, as well as hand formable and flexible semi-rigid alternative cables. These durable connectors are engineered to support high-frequency applications up to 26.5GHz when connected to SMA jacks and 34GHz when connected to 3.5mm jack connectors. They will also mate with 2.92 connectors and are ideal for test and measurement equipment. SMA connectors utilize the reliable threaded coupling mechanism for easy and secure mating and are constructed with either brass or stainless steel with gold plating. This 50 ohm interface features an antitorque body designed to reduce stress on cable and solder joints. Applications include test & measurement equipment, 5G wireless infrastructure/devices, IoT and industrial IoT.
- Anti-torque features prevent cable damage
- Designed for high-frequencies with minimal reflections
- Rugged stainless steal coupling nut
- Supports a minimum of 500 mating cycles
- Temperature range from −65°C to +165°C
- Threaded coupling mechanism for easy and secure mating
- Stainless steel, gold plated body SMA straight plug with anti-torque body
- Beryllium copper gold plated SMP right angle plug
- Frequency range from DC to 26.5GHz
- Voltage rating of 170V RMS maximum continuous, length is 8inch
Technical Specifications
SMA Plug to 90° SMA Plug
203.2mm
SMA Plug
50ohm
-
8"
T-Flex 405
SMA Right Angle Plug
-
Lead
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
