Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-619M100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15AN5705
Product Range095-902-619 Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 25+ | $125.412 |
| 50+ | $119.490 |
| 100+ | $113.708 |
Price for:Each
Minimum: 25
Multiple: 25
$3,135.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-619M100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15AN5705
Product Range095-902-619 Series
Technical Datasheet
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRG58 High Flex
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product Range095-902-619 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RG58 High Flex
Connector Type B
SMA Plug
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
1m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
095-902-619 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
